
CD74HCT4060E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT4060E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT4060E |
Description | IC BINARY COUNTER 14-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Harris Corporation | Count Rate 30 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 14 | Base Product Number |
| Tube: | 20896 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 449 | 0,56944 € | 255,68 € |
| Unit Price without VAT: | 0,56944 € |
|---|---|
| Unit Price with VAT: | 0,67763 € |

