
CD74HCT40103M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT40103M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT40103M |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Harris Corporation | Count Rate 14 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Tube: | 1020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | 1,03661 € | 257,08 € |
| Unit Price without VAT: | 1,03661 € |
|---|---|
| Unit Price with VAT: | 1,23357 € |

