
CD74HCT40103E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT40103E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT40103E |
Description | IC BINARY COUNTER 8-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 14 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 16493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 1,17041 € | 257,49 € |
| Unit Price without VAT: | 1,17041 € |
|---|---|
| Unit Price with VAT: | 1,39279 € |

