
CD74HCT283M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT283M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT283M |
Description | IC BINARY FULL ADDER 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Harris Corporation | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Logic Type Binary Full Adder with Fast Carry | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Tube: | 2736 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 397 | 0,65108 € | 258,48 € |
| Unit Price without VAT: | 0,65108 € |
|---|---|
| Unit Price with VAT: | 0,77479 € |

