
CD74HCT283E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT283E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT283E |
Description | IC BINARY FULL ADDER 4BIT 16PDIP |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-PDIP |
Datasheet | Datasheet |
Category | Number of Bits 4 |
Manufacturer Harris Corporation | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 16-PDIP |
Logic Type Binary Full Adder with Fast Carry | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Tube: | 1581 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 368 | 0,69394 € | 255,37 € |
| Unit Price without VAT: | 0,69394 € |
|---|---|
| Unit Price with VAT: | 0,82579 € |

