
CD74HCT280E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT280E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT280E |
Description | IC PARITY GEN/CHK 9-BIT 14-PDIP |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Harris Corporation | Voltage - Supply 4.5 V ~ 5.5 V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
Logic Type Parity Generator/Checker | Supplier Device Package 14-PDIP |
Number of Circuits 9-Bit | Base Product Number |
| Tube: | 4993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 415 | 0,61682 € | 255,98 € |
| Unit Price without VAT: | 0,61682 € |
|---|---|
| Unit Price with VAT: | 0,73402 € |

