
CD74HCT253M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT253M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT253M |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 8068 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 251 | 1,02410 € | 257,05 € |
| Unit Price without VAT: | 1,02410 € |
|---|---|
| Unit Price with VAT: | 1,21868 € |

