
CD74HCT221E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT221E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT221E |
Description | IC MMV 2-CIR 18-NS 16-PDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 7909 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,98969 € | 257,32 € |
| Unit Price without VAT: | 0,98969 € |
|---|---|
| Unit Price with VAT: | 1,17773 € |

