
CD74HCT21E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT21E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT21E |
Description | IC GATE AND 2CH 4-INP 14DIP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 27ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package 14-PDIP |
Number of Inputs 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Tube: | 21690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 463 | 0,55685 € | 257,82 € |
| Unit Price without VAT: | 0,55685 € |
|---|---|
| Unit Price with VAT: | 0,66265 € |

