
CD74HCT173M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT173M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT173M |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 40ns @ 4.5V, 50pF |
Manufacturer Harris Corporation | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Tube: | 13234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,88389 € | 254,56 € |
| Unit Price without VAT: | 0,88389 € |
|---|---|
| Unit Price with VAT: | 1,05183 € |

