
CD74HCT166E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT166E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT166E |
Description | IC SR PUSH-PULL 8BIT 16-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 5024 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 589 | 0,43891 € | 258,52 € |
| Unit Price without VAT: | 0,43891 € |
|---|---|
| Unit Price with VAT: | 0,52230 € |

