
CD74HCT165E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT165E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT165E |
Description | IC SHIFT REGTR COMP 8BIT 16-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Harris Corporation | Function Parallel or Serial to Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Complementary | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Tube: | 27600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 518 | 0,49689 € | 257,39 € |
| Unit Price without VAT: | 0,49689 € |
|---|---|
| Unit Price with VAT: | 0,59130 € |

