
CD74HCT154M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT154M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT154M |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Harris Corporation | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SOIC |
Independent Circuits 1 | Base Product Number |
| Tube: | 1756 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 1,16509 € | 256,32 € |
| Unit Price without VAT: | 1,16509 € |
|---|---|
| Unit Price with VAT: | 1,38646 € |

