
CD74HCT153E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT153E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT153E |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 8008 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 403 | 0,64546 € | 260,12 € |
| Unit Price without VAT: | 0,64546 € |
|---|---|
| Unit Price with VAT: | 0,76810 € |

