
CD74HCT132E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT132E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT132E |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-PDIP |
Features Schmitt Trigger | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Tube: | 5264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 589 | 0,43345 € | 255,30 € |
| Unit Price without VAT: | 0,43345 € |
|---|---|
| Unit Price with VAT: | 0,51581 € |

