
CD74HCT123M96S5001 | |
|---|---|
DigiKey Part Number | 2156-CD74HCT123M96S5001-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT123M96S5001 |
Description | IC MMV 2-CIR 25-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.019 | 0,08499 € | 256,58 € |
| Unit Price without VAT: | 0,08499 € |
|---|---|
| Unit Price with VAT: | 0,10114 € |

