Monostable Multivibrator 25 ns 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT123E

DigiKey Part Number
296-2088-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT123E
Description
IC MMV 2-CIR 25-NS 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT123E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
25 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.526
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54000 €5,40 €
250,48640 €12,16 €
1000,42730 €42,73 €
2500,39920 €99,80 €
5000,38226 €191,13 €
1.0000,36830 €368,30 €
2.5000,35357 €883,92 €
5.0000,34469 €1.723,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €

Other Suppliers on DigiKey

1.140In Stock
Ships from Rochester Electronics, LLC