
CD74HCT109E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT109E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT109E |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 40ns @ 4.5V, 50pF |
Manufacturer Harris Corporation | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 54 MHz | Base Product Number |
| Tube: | 27587 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 311 | 0,82441 € | 256,39 € |
| Unit Price without VAT: | 0,82441 € |
|---|---|
| Unit Price with VAT: | 0,98105 € |

