
CD74HC86E | |
|---|---|
DigiKey Part Number | 2156-CD74HC86E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC86E |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tube: | 19263 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 398 | 0,64545 € | 256,89 € |
| Unit Price without VAT: | 0,64545 € |
|---|---|
| Unit Price with VAT: | 0,76809 € |

