
CD74HC74E | |
|---|---|
DigiKey Part Number | 2156-CD74HC74E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC74E |
Description | IC FF D-TYPE DOUBLE 1BIT 14PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Harris Corporation | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Clock Frequency 50 MHz | Base Product Number |
| Tube: | 5700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 449 | 0,56944 € | 255,68 € |
| Unit Price without VAT: | 0,56944 € |
|---|---|
| Unit Price with VAT: | 0,67763 € |


