
CD74HC7266E | |
|---|---|
DigiKey Part Number | 2156-CD74HC7266E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC7266E |
Description | IC GATE XNOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Tube: | 7676 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49064 € | 257,88 € |
| Unit Price without VAT: | 1,49064 € |
|---|---|
| Unit Price with VAT: | 1,77386 € |

