
CD74HC688EX | |
|---|---|
DigiKey Part Number | 2156-CD74HC688EX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC688EX |
Description | IC ID COMPARATOR 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Harris Corporation | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF |
Packaging Bulk | Current - Quiescent (Iq) 8 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Identity Comparator | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits 8 | Supplier Device Package 20-PDIP |
Output Active Low | Mounting Type Through Hole |
Output Function A=B | Base Product Number |

