
CD74HC670E | |
|---|---|
DigiKey Part Number | 2156-CD74HC670E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC670E |
Description | IC REGISTER FILE 1 X 1:1 16-PDIP |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-PDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Harris Corporation | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Type Register File | Supplier Device Package 16-PDIP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Tube: | 280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49064 € | 257,88 € |
| Unit Price without VAT: | 1,49064 € |
|---|---|
| Unit Price with VAT: | 1,77386 € |

