
CD74HC640E | |
|---|---|
DigiKey Part Number | 2156-CD74HC640E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC640E |
Description | IC TXRX 2V/6V 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Transceiver, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Tube: | 435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,50143 € | 248,51 € |
| Unit Price without VAT: | 35,50143 € |
|---|---|
| Unit Price with VAT: | 42,24670 € |

