
CD74HC4351E | |
|---|---|
DigiKey Part Number | 296-9231-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4351E |
Description | IC MUX 8:1 130OHM 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 130Ohm 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4351E Models |
Category | Switch Time (Ton, Toff) (Max) 55ns, 50ns |
Manufacturer Texas Instruments | -3db Bandwidth 145MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 130Ohm | Package / Case 20-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 20-PDIP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Voltage - Supply, Dual (V±) ±1V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

