
CD74HC4316M | |
|---|---|
DigiKey Part Number | 2156-CD74HC4316M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC4316M |
Description | IC SW SPST-NOX4 170OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 37ns, 37ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 1297 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 287 | 0,90362 € | 259,34 € |
| Unit Price without VAT: | 0,90362 € |
|---|---|
| Unit Price with VAT: | 1,07531 € |

