
CD74HC4051QPWRCT | |
|---|---|
DigiKey Part Number | 2156-CD74HC4051QPWRCT-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CD74HC4051QPWRCT |
Description | CD74HC4051-Q1 AUTOMOTIVE CATALOG |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 160Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 28000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.007 | 0,25818 € | 259,99 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |

