
CD74HC4050E | |
|---|---|
DigiKey Part Number | 2156-CD74HC4050E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC4050E |
Description | IC BUFF 2V/6V 16-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Harris Corporation | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 6 | Supplier Device Package 16-PDIP |
Number of Bits per Element 1 | Base Product Number |
| Tube: | 1345 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 634 | 0,40265 € | 255,28 € |
| Unit Price without VAT: | 0,40265 € |
|---|---|
| Unit Price with VAT: | 0,47915 € |


