
CD74HC4049E | |
|---|---|
DigiKey Part Number | 2156-CD74HC4049E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC4049E |
Description | IC BUFFER INVERT 6V 16DIP |
Customer Reference | |
Detailed Description | Element Bit per Element Output 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 10327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 693 | 0,37006 € | 256,45 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44037 € |

