
CD74HC4017M | |
|---|---|
DigiKey Part Number | 2156-CD74HC4017M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC4017M |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Harris Corporation | Count Rate 35 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Tube: | 4329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 277 | 0,92523 € | 256,29 € |
| Unit Price without VAT: | 0,92523 € |
|---|---|
| Unit Price with VAT: | 1,10102 € |

