
CD74HC4016PW | |
|---|---|
DigiKey Part Number | 296-33082-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4016PW |
Description | IC SW SPST-NOX4 170OHM 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4016PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60900 € | 6,09 € |
| 90 | 0,48833 € | 43,95 € |
| 180 | 0,46322 € | 83,38 € |
| 270 | 0,45067 € | 121,68 € |
| 540 | 0,43222 € | 233,40 € |
| 1.080 | 0,41705 € | 450,41 € |
| 2.520 | 0,40209 € | 1.013,27 € |
| 5.040 | 0,39224 € | 1.976,89 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

