
CD74HC4015E | |
|---|---|
DigiKey Part Number | 2156-CD74HC4015E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC4015E |
Description | IC SR PUSH-PULL 4BIT 16-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-PDIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer Harris Corporation | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-PDIP |
Number of Elements 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,62331 € | 254,86 € |
| Unit Price without VAT: | 1,62331 € |
|---|---|
| Unit Price with VAT: | 1,93174 € |

