
CD74HC373M | |
|---|---|
DigiKey Part Number | 2156-CD74HC373M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC373M |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 30ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Tube: | 14659 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 257 | 1,00233 € | 257,60 € |
| Unit Price without VAT: | 1,00233 € |
|---|---|
| Unit Price with VAT: | 1,19277 € |

