
CD74HC368E | |
|---|---|
DigiKey Part Number | 2156-CD74HC368E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC368E |
Description | IC BUFF 2V/6V 16-PDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Tube: | 8455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 0,97665 € | 256,86 € |
| Unit Price without VAT: | 0,97665 € |
|---|---|
| Unit Price with VAT: | 1,16221 € |

