Parity Generator 9-Bit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC280E

DigiKey Part Number
2156-CD74HC280E-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74HC280E
Description
IC PARITY GEN/CHK 9-BIT 14-PDIP
Customer Reference
Detailed Description
Parity Generator 9-Bit 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Harris Corporation
Voltage - Supply
2 V ~ 6 V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
14-DIP (0.300", 7.62mm)
Logic Type
Parity Generator/Checker
Supplier Device Package
14-PDIP
Number of Circuits
9-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.470
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:7470
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2700,95093 €256,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,95093 €
Unit Price with VAT:1,13161 €