
CD74HC243M | |
|---|---|
DigiKey Part Number | 2156-CD74HC243M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC243M |
Description | IC TXRX NON-INVERT 6V 14-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Tube: | 9059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 303 | 0,85198 € | 258,15 € |
| Unit Price without VAT: | 0,85198 € |
|---|---|
| Unit Price with VAT: | 1,01386 € |

