
CD74HC243E | |
|---|---|
DigiKey Part Number | 2156-CD74HC243E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC243E |
Description | IC TXRX 2V/6V 14-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 14-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Tube: | 714 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 412 | 0,62539 € | 257,66 € |
| Unit Price without VAT: | 0,62539 € |
|---|---|
| Unit Price with VAT: | 0,74421 € |

