
CD74HC241M | |
|---|---|
DigiKey Part Number | 2156-CD74HC241M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC241M |
Description | IC BUFF 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Tube: | 10535 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 337 | 0,76246 € | 256,95 € |
| Unit Price without VAT: | 0,76246 € |
|---|---|
| Unit Price with VAT: | 0,90733 € |

