
CD74HC238NS | |
|---|---|
DigiKey Part Number | 2156-CD74HC238NS-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC238NS |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC238NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 1912 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 755 | 0,34424 € | 259,90 € |
| Unit Price without VAT: | 0,34424 € |
|---|---|
| Unit Price with VAT: | 0,40965 € |

