
CD74HC237E | |
|---|---|
DigiKey Part Number | 2156-CD74HC237E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC237E |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Harris Corporation | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 3:8 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Tube: | 9510 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 311 | 0,82441 € | 256,39 € |
| Unit Price without VAT: | 0,82441 € |
|---|---|
| Unit Price with VAT: | 0,98105 € |

