
CD74HC182E | |
|---|---|
DigiKey Part Number | 2156-CD74HC182E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC182E |
Description | IC LOOK CARRY GENTR 4BIT 16-PDIP |
Customer Reference | |
Detailed Description | Look-ahead Carry Generator IC 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Look-ahead Carry Generator | |
Supply Voltage | 2V ~ 6V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 4470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,91225 € | 259,08 € |
| Unit Price without VAT: | 0,91225 € |
|---|---|
| Unit Price with VAT: | 1,08558 € |

