
CD74HC174M96 | |
|---|---|
DigiKey Part Number | 2156-CD74HC174M96-HCTR-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC174M96 |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 28ns @ 6V, 50pF |
Manufacturer Harris Corporation | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Bulk | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.285 | 0,19704 € | 253,20 € |
| Unit Price without VAT: | 0,19704 € |
|---|---|
| Unit Price with VAT: | 0,23448 € |

