
CD74HC173EX | |
|---|---|
DigiKey Part Number | 2156-CD74HC173EX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC173EX |
Description | IC FF D-TYPE SINGLE 4BIT 16PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 34ns @ 6V, 50pF |
Manufacturer Harris Corporation | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Bulk | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 60 MHz | Base Product Number |
| Bulk: | 875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62044 € | 256,24 € |
| Unit Price without VAT: | 0,62044 € |
|---|---|
| Unit Price with VAT: | 0,73832 € |

