
CD74HC164M | |
|---|---|
DigiKey Part Number | 2156-CD74HC164M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC164M |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Harris Corporation | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
| Tube: | 32679 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,95951 € | 256,19 € |
| Unit Price without VAT: | 0,95951 € |
|---|---|
| Unit Price with VAT: | 1,14182 € |

