Multiplexer 4 x 2:1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC157SM

DigiKey Part Number
2156-CD74HC157SM-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74HC157SM
Description
IC MULTIPLEXER 4 X 2:1
Customer Reference
Detailed Description
Multiplexer 4 x 2:1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Manufacturer
Harris Corporation
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage Supply Source
Single Supply
Packaging
Bulk
Voltage - Supply
2V ~ 6V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multiplexer
Base Product Number
Circuit
4 x 2:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.540
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5140,16998 €257,35 €
Unit Price without VAT:0,16998 €
Unit Price with VAT:0,20228 €