
CD74HC151E | |
|---|---|
DigiKey Part Number | 2156-CD74HC151E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC151E |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Harris Corporation | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 8:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Tube: | 34627 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 503 | 0,51402 € | 258,55 € |
| Unit Price without VAT: | 0,51402 € |
|---|---|
| Unit Price with VAT: | 0,61168 € |

