
CD74HC132M | |
|---|---|
DigiKey Part Number | 2156-CD74HC132M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC132M |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Tube: | 660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 372 | 0,69392 € | 258,14 € |
| Unit Price without VAT: | 0,69392 € |
|---|---|
| Unit Price with VAT: | 0,82576 € |

