
CD74HC11E | |
|---|---|
DigiKey Part Number | 2156-CD74HC11E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC11E |
Description | IC GATE AND 3CH 3-INP 14DIP |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-PDIP |
Number of Inputs 3 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Tube: | 16671 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | 0,71391 € | 255,58 € |
| Unit Price without VAT: | 0,71391 € |
|---|---|
| Unit Price with VAT: | 0,84955 € |

