
CD74HC112E | |
|---|---|
DigiKey Part Number | 2156-CD74HC112E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC112E |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tube: | 63170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 486 | 0,53358 € | 259,32 € |
| Unit Price without VAT: | 0,53358 € |
|---|---|
| Unit Price with VAT: | 0,63496 € |

