
CD74HC00M | |
|---|---|
DigiKey Part Number | 2156-CD74HC00M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC00M |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Tube: | 21039 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 0,66823 € | 257,27 € |
| Unit Price without VAT: | 0,66823 € |
|---|---|
| Unit Price with VAT: | 0,79519 € |

